Part Details for MS27468Y19B32SB by TE Connectivity
Overview of MS27468Y19B32SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468Y19B32SB
MS27468Y19B32SB CAD Models
MS27468Y19B32SB Part Data Attributes
|
MS27468Y19B32SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27468Y19B32SB
TE Connectivity
CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for MS27468Y19B32SB
This table gives cross-reference parts and alternative options found for MS27468Y19B32SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468Y19B32SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010T-19B-32JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MS27468Y19B32SB vs 74010T-19B-32JB |
MS27468E19A32SB | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468Y19B32SB vs MS27468E19A32SB |
74010E-19N-32JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468Y19B32SB vs 74010E-19N-32JB |
KJL7P19N32SB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27468Y19B32SB vs KJL7P19N32SB |
74010E-19E-32SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468Y19B32SB vs 74010E-19E-32SB |
MS27468G-19C-32JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MS27468Y19B32SB vs MS27468G-19C-32JB |
MB914E19A32SB | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468Y19B32SB vs MB914E19A32SB |
MB914E19N32SB | TE's AMP | Check for Price | 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468Y19B32SB vs MB914E19N32SB |
74010E-19B-32SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MS27468Y19B32SB vs 74010E-19B-32SB |
74010T-19B-32SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MS27468Y19B32SB vs 74010T-19B-32SB |