MS27468T25D29PCL/C
TE Connectivity
Description: MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle

Overview of MS27468T25D29PCL/C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468T25D29PCL/C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T25D29PCL/C by TE Connectivity

MS27468T25D29PCL/C
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
29
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
29
Unique Insert Number
25-29
Want to compare parts?
  1. MS27468T25D29PCL/C
    TE Connectivity
    MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468T25D29PCL/C

This table gives cross-reference parts and alternative options found for MS27468T25D29PCL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T25D29PCL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468T25D29HCL/C MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468T25D29HCL/C
MS27468T25B29PC(LC) MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T25D29PCL/C vs MS27468T25B29PC(LC)
MS27468T25G29PCL/C MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468T25G29PCL/C
MS27468E25B29HCL/C MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468E25B29HCL/C
MS27468E25E29PCL/C MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468E25E29PCL/C
MS27468E25D29PCL/C MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468E25D29PCL/C
MS27468T25G29HCL/C MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468T25G29HCL/C
MS27468G25G29HCL/C MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468G25G29HCL/C
MS27468E25B29PC(LC) MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T25D29PCL/C vs MS27468E25B29PC(LC)
MS27468T25F29PC-LC MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle TE Connectivity MS27468T25D29PCL/C vs MS27468T25F29PC-LC
Part Number Description Manufacturer Compare
74010E-25B-29HC MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T25D29PCL/C vs 74010E-25B-29HC
MS27468E-25C-29PC MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T25D29PCL/C vs MS27468E-25C-29PC
MS27468G-25F-29PC MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T25D29PCL/C vs MS27468G-25F-29PC
MS27468E25A29PC CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T25D29PCL/C vs MS27468E25A29PC
MS27468T-25E-29HC MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T25D29PCL/C vs MS27468T-25E-29HC
MB914T25A29PC CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T25D29PCL/C vs MB914T25A29PC
MB914Y25A29PC 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T25D29PCL/C vs MB914Y25A29PC
MS27468E25F29PC MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T25D29PCL/C vs MS27468E25F29PC
MB914E25B29PC 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T25D29PCL/C vs MB914E25B29PC
74010T-25D-29HC MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T25D29PCL/C vs 74010T-25D-29HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T25D29PCL/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T25D29PCL/C by TE Connectivity

  • Please alert me when MS27468T25D29PCL/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T25D29PCL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T25D29PCL/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T25D29PCL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T25D29PCL/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T25D29PCL/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: