Part Details for MS27468T25A46PA by Aero-Electric Connector Inc
Overview of MS27468T25A46PA by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T25A46PA
MS27468T25A46PA CAD Models
MS27468T25A46PA Part Data Attributes
|
MS27468T25A46PA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468T25A46PA
Aero-Electric Connector Inc
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-363, M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 40,4,2 | |
Contact Sizes | 20,16,8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for MS27468T25A46PA
This table gives cross-reference parts and alternative options found for MS27468T25A46PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T25A46PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE168E25A46PA | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T25A46PA vs AE168E25A46PA |
MS27468T-25D-46PA | MIL Series Connector, 46 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25A46PA vs MS27468T-25D-46PA |
MS27468T-25E-46HA | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25A46PA vs MS27468T-25E-46HA |
MS27468T-25B-46HA | MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25A46PA vs MS27468T-25B-46HA |
MS27468Y25D46PA | CONNECTOR, 46 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T25A46PA vs MS27468Y25D46PA |
MS27468T25F46PA | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T25A46PA vs MS27468T25F46PA |
MS27468E25N46PA | 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T25A46PA vs MS27468E25N46PA |
74010E-25E-46HA | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25A46PA vs 74010E-25E-46HA |
74010T-25B-46HA | MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25A46PA vs 74010T-25B-46HA |
74010G-25N-46HA | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25A46PA vs 74010G-25N-46HA |