Datasheets
MS27468T23F99PD by:

CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for MS27468T23F99PD by TE Connectivity

Overview of MS27468T23F99PD by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27468T23F99PD

MS27468T23F99PD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27468T23F99PD Part Data Attributes

MS27468T23F99PD TE Connectivity
Buy Now Datasheet
Compare Parts:
MS27468T23F99PD TE Connectivity CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-364
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 11
Contact Sizes 16
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 23
Termination Type CRIMP
Total Number of Contacts 11

Alternate Parts for MS27468T23F99PD

This table gives cross-reference parts and alternative options found for MS27468T23F99PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T23F99PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB914E23F99PD CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MB914E23F99PD
MB914Y23B99PD 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MB914Y23B99PD
MB914T23E99PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MB914T23E99PD
MB914E23A99PD 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MB914E23A99PD
MB914E23N99PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MB914E23N99PD
MS27468E-23N-99PD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23F99PD vs MS27468E-23N-99PD
MB914T23N99PD 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MB914T23N99PD
MS27468E23E99PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MS27468E23E99PD
74010E-23C-99PD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23F99PD vs 74010E-23C-99PD
MS27468Y23B99PD CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MS27468Y23B99PD
Part Number Description Manufacturer Compare
MS27468T23E99PD 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MS27468T23E99PD
74010T-23C-99HD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23F99PD vs 74010T-23C-99HD
MS27468G-23E-99HD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23F99PD vs MS27468G-23E-99HD
MS27468E23B99PD CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MS27468E23B99PD
MS27468E-23F-99HD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23F99PD vs MS27468E-23F-99HD
MB914E23A99PD 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MB914E23A99PD
MS27468Y23D99PD 11 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MS27468Y23D99PD
74010G-23E-99HD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23F99PD vs 74010G-23E-99HD
MB914Y23A99PD CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23F99PD vs MB914Y23A99PD
MS27468E23A99PD 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23F99PD vs MS27468E23A99PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T23F99PD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T23F99PD by TE Connectivity

  • Please alert me when MS27468T23F99PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27468T23F99PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T23F99PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27468T23F99PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T23F99PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T23F99PD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: