MS27468T19N32SB
Description: 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MS27468T19N32SB by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468T19N32SB by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T19N32SB by TE's AMP

MS27468T19N32SB
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
32
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
32
Want to compare parts?
  1. MS27468T19N32SB
    TE's AMP
    32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MS27468T19N32SB

This table gives cross-reference parts and alternative options found for MS27468T19N32SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T19N32SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914T19F32SB CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T19N32SB vs MB914T19F32SB
MS27468T-19B-32SB MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs MS27468T-19B-32SB
MS27468E-19D-32SB MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs MS27468E-19D-32SB
MS27468T19G32JB MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T19N32SB vs MS27468T19G32JB
MB914Y19D32SB 32 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T19N32SB vs MB914Y19D32SB
74010E-19C-32JB MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs 74010E-19C-32JB
AE168E19A32SB MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T19N32SB vs AE168E19A32SB
MS27468E19A32SB MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27468T19N32SB vs MS27468E19A32SB
MS27468E-19C-32SB MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs MS27468E-19C-32SB
MS27468E19B32SB MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27468T19N32SB vs MS27468E19B32SB
Part Number Description Manufacturer Compare
MB914E19N32SB CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T19N32SB vs MB914E19N32SB
MS27468E-19N-32SB MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs MS27468E-19N-32SB
MB914T19F32SB 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T19N32SB vs MB914T19F32SB
MS27468P19F32SB MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27468T19N32SB vs MS27468P19F32SB
MB914Y19B32SB 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T19N32SB vs MB914Y19B32SB
MS27468E-19D-32JB MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs MS27468E-19D-32JB
74010G-19F-32SB MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs 74010G-19F-32SB
MS27468T-19F-32SB MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs MS27468T-19F-32SB
MS27468Y19B32SB 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T19N32SB vs MS27468Y19B32SB
74010T-19D-32JB MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T19N32SB vs 74010T-19D-32JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T19N32SB by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T19N32SB by TE's AMP

Select Manufacturer
Which Manufacturer of MS27468T19N32SB would you like to use for your alert(s)?
  • Please alert me when MS27468T19N32SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T19N32SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T19N32SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T19N32SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T19N32SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T19N32SB by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: