Part Details for MS27468T17A26PD by Amphenol Corporation
Overview of MS27468T17A26PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T17A26PD
MS27468T17A26PD CAD Models
MS27468T17A26PD Part Data Attributes
|
MS27468T17A26PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T17A26PD
Amphenol Corporation
MIL SERIES CIRCULAR CONNECTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 |
Alternate Parts for MS27468T17A26PD
This table gives cross-reference parts and alternative options found for MS27468T17A26PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T17A26PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010G-17D-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs 74010G-17D-26PD |
MS27468G17G26PD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs MS27468G17G26PD |
74010G-17B-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs 74010G-17B-26PD |
MS27468T-17C-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs MS27468T-17C-26HD |
MS27468E17F26HD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs MS27468E17F26HD |
74010G-17F-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs 74010G-17F-26PD |
MS27468Y17D26PD | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T17A26PD vs MS27468Y17D26PD |
74010T-17F-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs 74010T-17F-26HD |
74010T-17D-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs 74010T-17D-26HD |
MS27468E17A26PD | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T17A26PD vs MS27468E17A26PD |