Part Details for MS27468T13B8S by Amphenol Corporation
Overview of MS27468T13B8S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13B8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T13B8S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: MS27468T13B8S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$279.2334 | Buy Now |
DISTI #
654-MS27468T13B8S
|
Mouser Electronics | Circular MIL Spec Connector 8P SZ 13 FEM PNL MNT SKT RoHS: Not Compliant | 1 |
|
$302.1600 / $333.4300 | Buy Now |
DISTI #
MS27468T13B8S
|
TTI | Circular MIL Spec Connector 8P SZ 13 FEM PNL MNT SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$51.1300 / $79.9900 | Buy Now |
DISTI #
MS27468T13B8S
|
TME | Connector: military, socket, female, PIN: 8, size 13, olive, crimped Min Qty: 1 | 0 |
|
$47.7800 / $56.6100 | RFQ |
Part Details for MS27468T13B8S
MS27468T13B8S CAD Models
MS27468T13B8S Part Data Attributes
|
MS27468T13B8S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T13B8S
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27468T13B8S
This table gives cross-reference parts and alternative options found for MS27468T13B8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T13B8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E13B08J | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T13B8S vs MS27468E13B08J |
MB914T13N08S | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T13B8S vs MB914T13N08S |
AE168E13F8S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T13B8S vs AE168E13F8S |
MS27468Y13B08S | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T13B8S vs MS27468Y13B08S |
MB914Y13E08S | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T13B8S vs MB914Y13E08S |
MS27468T13F08S | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T13B8S vs MS27468T13F08S |
MB914E13E08S | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T13B8S vs MB914E13E08S |
MB914E13B08S | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T13B8S vs MB914E13B08S |
MS27468E13B8S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T13B8S vs MS27468E13B8S |
MB914T13B08S | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T13B8S vs MB914T13B08S |