MS27468T11F4PC
Description: MIL Series Connector,

Overview of MS27468T11F4PC by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468T11F4PC by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T11F4PC by ITT Interconnect Solutions

MS27468T11F4PC
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
980-0008-881,AS39029/58-365
Contact Quantities
4
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
123
Other Description
WALL MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
11-4
Want to compare parts?
  1. MS27468T11F4PC
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Alternate Parts for MS27468T11F4PC

This table gives cross-reference parts and alternative options found for MS27468T11F4PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T11F4PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468G-11C-4HC MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs MS27468G-11C-4HC
74010G-11E-4PC MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs 74010G-11E-4PC
MB914Y11B04PC CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T11F4PC vs MB914Y11B04PC
74010E-11C-4PC MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs 74010E-11C-4PC
MS27468E11N04PC 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T11F4PC vs MS27468E11N04PC
MS27468E11A4PC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27468T11F4PC vs MS27468E11A4PC
MS27468T-11D-4PC MIL Series Connector, 4 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs MS27468T-11D-4PC
74010E-11E-4PC MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs 74010E-11E-4PC
MS27468E11G04HC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T11F4PC vs MS27468E11G04HC
MB914Y11N04PC CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T11F4PC vs MB914Y11N04PC
Part Number Description Manufacturer Compare
MS27468P11F4PC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27468T11F4PC vs MS27468P11F4PC
MS27468E-11N-4HC MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs MS27468E-11N-4HC
MS27468Y11E04PC CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T11F4PC vs MS27468Y11E04PC
MS27468T11B4PC(LC) MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T11F4PC vs MS27468T11B4PC(LC)
MS27468E-11N-4PC MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs MS27468E-11N-4PC
MB914T11B04PC 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T11F4PC vs MB914T11B04PC
AE168E11B4PC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T11F4PC vs AE168E11B4PC
MS27468G-11B-4HC MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs MS27468G-11B-4HC
74010T-11D-4PC MIL Series Connector, 4 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T11F4PC vs 74010T-11D-4PC
MS27468T11N04PC 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T11F4PC vs MS27468T11N04PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T11F4PC by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T11F4PC by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS27468T11F4PC would you like to use for your alert(s)?
  • Please alert me when MS27468T11F4PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T11F4PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T11F4PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T11F4PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T11F4PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T11F4PC by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: