Part Details for MS27468T11B35PA by SOURIAU-SUNBANK
Overview of MS27468T11B35PA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T11B35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27468T11B35PAS-ND
|
DigiKey | MS27468T11B35PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$40.0620 / $47.7000 | Buy Now |
DISTI #
649-MS27468T11B35PA
|
Mouser Electronics | Circular MIL Spec Connector 13P Sz 22D Crimp R/M Jam Nut w/seal | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
MS27468T11B35PA
|
TTI | Circular MIL Spec Connector 13P Sz 22D Crimp R/M Jam Nut w/seal Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.9400 / $48.9300 | Buy Now |
DISTI #
SOGMS27468T11B35PA
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now |
Part Details for MS27468T11B35PA
MS27468T11B35PA CAD Models
MS27468T11B35PA Part Data Attributes
|
MS27468T11B35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27468T11B35PA
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27468T11B35PA
This table gives cross-reference parts and alternative options found for MS27468T11B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T11B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T11B35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle, | Esterline Technologies Corporation | MS27468T11B35PA vs MS27468T11B35PA |