MS27468T-25D-19JD
Description: MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle

Overview of MS27468T-25D-19JD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468T-25D-19JD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T-25D-19JD by HiRel Connectors Inc

MS27468T-25D-19JD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
12
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. MS27468T-25D-19JD
    HiRel Connectors Inc
    MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468T-25D-19JD

This table gives cross-reference parts and alternative options found for MS27468T-25D-19JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T-25D-19JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914T25F19SD 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T-25D-19JD vs MB914T25F19SD
AE168E25B19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T-25D-19JD vs AE168E25B19SD
MS27468T25B19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS27468T-25D-19JD vs MS27468T25B19SD
MB914E25B19SD 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T-25D-19JD vs MB914E25B19SD
74010G-25D-19JD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs 74010G-25D-19JD
MS27468E25G19JD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T-25D-19JD vs MS27468E25G19JD
MS27468T25D19SD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T-25D-19JD vs MS27468T25D19SD
MS27468G-25B-19JD MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs MS27468G-25B-19JD
MS27468Y25F19SD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T-25D-19JD vs MS27468Y25F19SD
MB914T25N19SD CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T-25D-19JD vs MB914T25N19SD
Part Number Description Manufacturer Compare
MS27468E-25N-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs MS27468E-25N-19SD
74010E-25N-19JD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs 74010E-25N-19JD
74010E-25D-19JD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs 74010E-25D-19JD
MS27468T-25C-19JD MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs MS27468T-25C-19JD
MS27468T25B19SD(LC) MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T-25D-19JD vs MS27468T25B19SD(LC)
MS27468E25B19SD(LC) MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T-25D-19JD vs MS27468E25B19SD(LC)
MB914E25A19SD CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T-25D-19JD vs MB914E25A19SD
74010E-25B-19SD MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs 74010E-25B-19SD
MS27468E-25D-19SD MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-25D-19JD vs MS27468E-25D-19SD
MS27468T25A19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468T-25D-19JD vs MS27468T25A19SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T-25D-19JD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T-25D-19JD by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27468T-25D-19JD would you like to use for your alert(s)?
  • Please alert me when MS27468T-25D-19JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T-25D-19JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T-25D-19JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T-25D-19JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T-25D-19JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T-25D-19JD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: