Part Details for MS27468T-23B-97HC by HiRel Connectors Inc
Overview of MS27468T-23B-97HC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T-23B-97HC
MS27468T-23B-97HC CAD Models
MS27468T-23B-97HC Part Data Attributes
|
MS27468T-23B-97HC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468T-23B-97HC
HiRel Connectors Inc
MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for MS27468T-23B-97HC
This table gives cross-reference parts and alternative options found for MS27468T-23B-97HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T-23B-97HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914Y23B97PC | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T-23B-97HC vs MB914Y23B97PC |
MS27468E-23E-97PC | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-23B-97HC vs MS27468E-23E-97PC |
MB914Y23B97PC | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T-23B-97HC vs MB914Y23B97PC |
MB914E23A97PC | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T-23B-97HC vs MB914E23A97PC |
MS27468E23N97PC | CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T-23B-97HC vs MS27468E23N97PC |
74010G-23D-97PC | MIL Series Connector, 16 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-23B-97HC vs 74010G-23D-97PC |
MB914Y23A97PC | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T-23B-97HC vs MB914Y23A97PC |
MS27468G-23B-97PC | MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-23B-97HC vs MS27468G-23B-97PC |
MB914Y23N97PC | CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T-23B-97HC vs MB914Y23N97PC |
MS27468E-23F-97PC | MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-23B-97HC vs MS27468E-23F-97PC |