MS27468T-15F-5HC
HiRel Connectors Inc
Description: MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle

Overview of MS27468T-15F-5HC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468T-15F-5HC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T-15F-5HC by HiRel Connectors Inc

MS27468T-15F-5HC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. MS27468T-15F-5HC
    HiRel Connectors Inc
    MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468T-15F-5HC

This table gives cross-reference parts and alternative options found for MS27468T-15F-5HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T-15F-5HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468T15A5PC MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation MS27468T-15F-5HC vs MS27468T15A5PC
MS27468G-15E-5PC MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs MS27468G-15E-5PC
74010E-15E-5PC MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs 74010E-15E-5PC
MS27468Y15F05PC 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T-15F-5HC vs MS27468Y15F05PC
MS27468T-15F-5PC MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs MS27468T-15F-5PC
MS27468T15A05PC CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T-15F-5HC vs MS27468T15A05PC
MS27468Y15B05PC 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T-15F-5HC vs MS27468Y15B05PC
74010T-15B-5HC MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs 74010T-15B-5HC
MB914T15B05PC 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T-15F-5HC vs MB914T15B05PC
MS27468E-15N-5PC MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs MS27468E-15N-5PC
Part Number Description Manufacturer Compare
MS27468G-15B-5HC MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs MS27468G-15B-5HC
MS27468E15A5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468T-15F-5HC vs MS27468E15A5PC
KJL7T15B5PC MIL Series Connector, ITT Interconnect Solutions MS27468T-15F-5HC vs KJL7T15B5PC
MB914Y15F05PC 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T-15F-5HC vs MB914Y15F05PC
74010T-15E-5HC MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs 74010T-15E-5HC
MS27468T15A5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T-15F-5HC vs MS27468T15A5PC
74010T-15F-5PC MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs 74010T-15F-5PC
MS27468E15B5PC MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T-15F-5HC vs MS27468E15B5PC
MS27468G-15N-5HC MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T-15F-5HC vs MS27468G-15N-5HC
MS27468E15N05PC CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T-15F-5HC vs MS27468E15N05PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T-15F-5HC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T-15F-5HC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27468T-15F-5HC would you like to use for your alert(s)?
  • Please alert me when MS27468T-15F-5HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T-15F-5HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T-15F-5HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T-15F-5HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T-15F-5HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T-15F-5HC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: