Part Details for MS27468P25B4S by ITT Interconnect Solutions
Overview of MS27468P25B4S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468P25B4S
MS27468P25B4S CAD Models
MS27468P25B4S Part Data Attributes
|
MS27468P25B4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27468P25B4S
ITT Interconnect Solutions
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |
Alternate Parts for MS27468P25B4S
This table gives cross-reference parts and alternative options found for MS27468P25B4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468P25B4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB914Y25E04S | TE Connectivity | Check for Price | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468P25B4S vs MB914Y25E04S |
MS27468E25G04J | TE Connectivity | Check for Price | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468P25B4S vs MS27468E25G04J |
MS27468E25G04S | TE Connectivity | Check for Price | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468P25B4S vs MS27468E25G04S |
MS27468E25B4S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27468P25B4S vs MS27468E25B4S |
AE168T25F4S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468P25B4S vs AE168T25F4S |
MS27468T25D04S | TE Connectivity | Check for Price | MIL Series Connector, 56 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27468P25B4S vs MS27468T25D04S |
MS27468Y25D04S | TE Connectivity | Check for Price | CONNECTOR, 56 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468P25B4S vs MS27468Y25D04S |
MS27468T25B4S | Amphenol Corporation | Check for Price | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27468P25B4S vs MS27468T25B4S |
MS27468T25A4S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27468P25B4S vs MS27468T25A4S |