MS27468P23F35PD
Description: MIL Series Connector,

Overview of MS27468P23F35PD by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

CAD Models for MS27468P23F35PD by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468P23F35PD by ITT Interconnect Solutions

MS27468P23F35PD
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
980-0008-878,AS39029/58-360
Contact Quantities
100
Contact Sizes
22D
Coupling Type
BAYONET
Degrees of Rotation
110
Other Description
WALL MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
100
Unique Insert Number
23-35
Want to compare parts?
  1. MS27468P23F35PD
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Alternate Parts for MS27468P23F35PD

This table gives cross-reference parts and alternative options found for MS27468P23F35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468P23F35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914Y23E35PD CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468P23F35PD vs MB914Y23E35PD
MB914E23N35PD 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468P23F35PD vs MB914E23N35PD
MS27468E-23E-35HD MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs MS27468E-23E-35HD
74010G-23N-35HD MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs 74010G-23N-35HD
MS27468Y23D35PD 100 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468P23F35PD vs MS27468Y23D35PD
MS27468T23B35HD MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468P23F35PD vs MS27468T23B35HD
MS27468T-23D-35HD MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs MS27468T-23D-35HD
MS27468T-23N-35HD MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs MS27468T-23N-35HD
AE168E23B35PD MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468P23F35PD vs AE168E23B35PD
74010T-23D-35PD MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs 74010T-23D-35PD
Part Number Description Manufacturer Compare
MB914Y23B35PD 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468P23F35PD vs MB914Y23B35PD
74010E-23N-35PD MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs 74010E-23N-35PD
MS27468E23C35PD MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468P23F35PD vs MS27468E23C35PD
74010E-23F-35HD MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs 74010E-23F-35HD
MS27468P23F35PD MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468P23F35PD vs MS27468P23F35PD
MS27468T-23E-35PD MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs MS27468T-23E-35PD
MS27468T23A35PD MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468P23F35PD vs MS27468T23A35PD
MS27468Y23B35PD 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468P23F35PD vs MS27468Y23B35PD
MS27468T-23F-35PD MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468P23F35PD vs MS27468T-23F-35PD
MB914E23F35PD CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468P23F35PD vs MB914E23F35PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468P23F35PD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468P23F35PD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS27468P23F35PD would you like to use for your alert(s)?
  • Please alert me when MS27468P23F35PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468P23F35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468P23F35PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468P23F35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468P23F35PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468P23F35PD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: