There are no models available for this part yet.
Overview of MS27468G-25C-20HA by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77420HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine | |
67996-420HALF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 20 Positions |
CAD Models for MS27468G-25C-20HA by HiRel Connectors Inc
Part Data Attributes for MS27468G-25C-20HA by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364; M39029/28-211
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Quantities
|
10,13,4,3
|
Contact Sizes
|
20,16,12,8
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ANODIC
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
Alternate Parts for MS27468G-25C-20HA
This table gives cross-reference parts and alternative options found for MS27468G-25C-20HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468G-25C-20HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-25E-20PA | MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs MS27468T-25E-20PA |
MS27468E25G20PA | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27468G-25C-20HA vs MS27468E25G20PA |
MS27468E-25C-20HA | MIL Series Connector, 30 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs MS27468E-25C-20HA |
MS27468T-25F-20PA | MIL Series Connector, 30 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs MS27468T-25F-20PA |
MS27468E-25N-20PA | MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs MS27468E-25N-20PA |
MS27468E25F20PA | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27468G-25C-20HA vs MS27468E25F20PA |
74010T-25F-20PA | MIL Series Connector, 30 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs 74010T-25F-20PA |
MS27468E-25D-20HA | MIL Series Connector, 30 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs MS27468E-25D-20HA |
MS27468G25G20PA | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27468G-25C-20HA vs MS27468G25G20PA |
MS27468T-25C-20HA | MIL Series Connector, 30 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468G-25C-20HA vs MS27468T-25C-20HA |