MS27468G-25B-46HD
HiRel Connectors Inc
Description: MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle

Overview of MS27468G-25B-46HD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MS27468G-25B-46HD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468G-25B-46HD by HiRel Connectors Inc

MS27468G-25B-46HD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364; M39029/60-367
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
40,4,2
Contact Sizes
20,16,8
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
46
Want to compare parts?
  1. MS27468G-25B-46HD
    HiRel Connectors Inc
    MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468G-25B-46HD

This table gives cross-reference parts and alternative options found for MS27468G-25B-46HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468G-25B-46HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914E25E46PD CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468G-25B-46HD vs MB914E25E46PD
MB914Y25E46PD 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468G-25B-46HD vs MB914Y25E46PD
74010G-25F-46PD MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs 74010G-25F-46PD
MB914Y25N46PD 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468G-25B-46HD vs MB914Y25N46PD
MB914E25A46PD 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468G-25B-46HD vs MB914E25A46PD
MB914Y25N46PD CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468G-25B-46HD vs MB914Y25N46PD
MS27468T-25N-46PD MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs MS27468T-25N-46PD
MS27468Y25A46PD CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468G-25B-46HD vs MS27468Y25A46PD
MS27468Y25E46PD 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468G-25B-46HD vs MS27468Y25E46PD
MS27468G-25B-46PD MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs MS27468G-25B-46PD
Part Number Description Manufacturer Compare
MB914E25A46PD CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468G-25B-46HD vs MB914E25A46PD
MS27468G-25C-46HD MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs MS27468G-25C-46HD
MB914Y25B46PD 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468G-25B-46HD vs MB914Y25B46PD
MB914Y25B46PD CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468G-25B-46HD vs MB914Y25B46PD
74010G-25F-46PD MIL Series Connector, 46 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs 74010G-25F-46PD
74010T-25E-46PD MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs 74010T-25E-46PD
74010G-25N-46HD MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs 74010G-25N-46HD
MS27468E-25D-46HD MIL Series Connector, 46 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs MS27468E-25D-46HD
MS27468G-25E-46HD MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468G-25B-46HD vs MS27468G-25E-46HD
MS27468E25F46PD MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468G-25B-46HD vs MS27468E25F46PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468G-25B-46HD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468G-25B-46HD by HiRel Connectors Inc

  • Please alert me when MS27468G-25B-46HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27468G-25B-46HD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468G-25B-46HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27468G-25B-46HD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468G-25B-46HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468G-25B-46HD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: