Part Details for MS27468G-15B-15HA by HiRel Connectors Inc
Overview of MS27468G-15B-15HA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC79N15H-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Part Details for MS27468G-15B-15HA
MS27468G-15B-15HA CAD Models
MS27468G-15B-15HA Part Data Attributes
|
MS27468G-15B-15HA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468G-15B-15HA
HiRel Connectors Inc
MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27468G-15B-15HA
This table gives cross-reference parts and alternative options found for MS27468G-15B-15HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468G-15B-15HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB914E15E15PA | TE's AMP | Check for Price | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-15B-15HA vs MB914E15E15PA |
74010T-15N-15PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468G-15B-15HA vs 74010T-15N-15PA |
74010G-15F-15HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle | MS27468G-15B-15HA vs 74010G-15F-15HA |
74010G-15D-15HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468G-15B-15HA vs 74010G-15D-15HA |
MS27468G15G15HA | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468G-15B-15HA vs MS27468G15G15HA |
MS27468Y15D15PA | TE Connectivity | Check for Price | CONNECTOR, 15 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-15B-15HA vs MS27468Y15D15PA |
MS27468T15F15PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27468G-15B-15HA vs MS27468T15F15PA |
MB914E15F15PA | TE's AMP | Check for Price | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-15B-15HA vs MB914E15F15PA |
MS27468T15A15PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27468G-15B-15HA vs MS27468T15A15PA |
MS27468E15D15HA | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468G-15B-15HA vs MS27468E15D15HA |