Part Details for MS27468G-13B-98JB by HiRel Connectors Inc
Overview of MS27468G-13B-98JB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54198J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54198J. Buy from authorized manufacturer Rochester Electronics. | |
54HC298J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54HC298J. Buy from authorized manufacturer Rochester Electronics. | |
54L98J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54L98J. Buy from authorized manufacturer Rochester Electronics. |
Part Details for MS27468G-13B-98JB
MS27468G-13B-98JB CAD Models
MS27468G-13B-98JB Part Data Attributes
|
MS27468G-13B-98JB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468G-13B-98JB
HiRel Connectors Inc
MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS27468G-13B-98JB
This table gives cross-reference parts and alternative options found for MS27468G-13B-98JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468G-13B-98JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB914E13F98SB | TE Connectivity | Check for Price | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-13B-98JB vs MB914E13F98SB |
MB914E13E98SB | TE's AMP | Check for Price | 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-13B-98JB vs MB914E13E98SB |
MS27468Y13F98SB | TE Connectivity | Check for Price | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-13B-98JB vs MS27468Y13F98SB |
MS27468T13B98SB | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27468G-13B-98JB vs MS27468T13B98SB |
74010G-13D-98JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27468G-13B-98JB vs 74010G-13D-98JB |
74010E-13B-98SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | MS27468G-13B-98JB vs 74010E-13B-98SB |
74010G-13N-98JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468G-13B-98JB vs 74010G-13N-98JB |
MS27468T13D98SB | TE Connectivity | Check for Price | MIL Series Connector, 10 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27468G-13B-98JB vs MS27468T13D98SB |
MB914T13A98SB | TE's AMP | Check for Price | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468G-13B-98JB vs MB914T13A98SB |
MS27468E-13C-98SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | MS27468G-13B-98JB vs MS27468E-13C-98SB |