MS27468E25F29PA
Description: MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of MS27468E25F29PA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468E25F29PA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E25F29PA by Defense Logistics Agency

MS27468E25F29PA
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/58-364
Contact Quantities
29
Contact Sizes
16
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Other Description
Receptacle, Jam Nut
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
29
Unique Insert Number
25-29
Want to compare parts?
  1. MS27468E25F29PA
    Defense Logistics Agency
    MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27468E25F29PA

This table gives cross-reference parts and alternative options found for MS27468E25F29PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E25F29PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468T25B29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E25F29PA vs MS27468T25B29PA
MS27468P25A29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E25F29PA vs MS27468P25A29PA
MS27468P25F29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E25F29PA vs MS27468P25F29PA
MS27468T25A29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E25F29PA vs MS27468T25A29PA
MS27468T25C29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E25F29PA vs MS27468T25C29PA
MS27468P25B29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E25F29PA vs MS27468P25B29PA
Part Number Description Manufacturer Compare
MS27468E25A29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E25F29PA vs MS27468E25A29PA
MS27468E-25D-29HA MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25F29PA vs MS27468E-25D-29HA
74010T-25D-29HA MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25F29PA vs 74010T-25D-29HA
MS27468P25B29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27468E25F29PA vs MS27468P25B29PA
MS27468T25B29PA 29 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity MS27468E25F29PA vs MS27468T25B29PA
AE168E25B29PA MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E25F29PA vs AE168E25B29PA
74010G-25N-29PA MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25F29PA vs 74010G-25N-29PA
74010G-25E-29PA MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25F29PA vs 74010G-25E-29PA
MS27468Y25B29PA 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E25F29PA vs MS27468Y25B29PA
MS27468G-25C-29HA MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25F29PA vs MS27468G-25C-29HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E25F29PA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E25F29PA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS27468E25F29PA would you like to use for your alert(s)?
  • Please alert me when MS27468E25F29PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468E25F29PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E25F29PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468E25F29PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E25F29PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E25F29PA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: