Part Details for MS27468E25B29PD by Amphenol Corporation
Overview of MS27468E25B29PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468E25B29PD
MS27468E25B29PD CAD Models
MS27468E25B29PD Part Data Attributes
|
MS27468E25B29PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468E25B29PD
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for MS27468E25B29PD
This table gives cross-reference parts and alternative options found for MS27468E25B29PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E25B29PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-25N-29HD | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25B29PD vs MS27468T-25N-29HD |
MS27468G-25B-29PD | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25B29PD vs MS27468G-25B-29PD |
74010T-25N-29HD | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25B29PD vs 74010T-25N-29HD |
MS27468T-25C-29PD | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25B29PD vs MS27468T-25C-29PD |
MS27468Y25E29PD | CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E25B29PD vs MS27468Y25E29PD |
MS27468E25B29PD | MIL Series Connector, | ITT Interconnect Solutions | MS27468E25B29PD vs MS27468E25B29PD |
KJL7T25B29PD | MIL Series Connector, | ITT Interconnect Solutions | MS27468E25B29PD vs KJL7T25B29PD |
MB914Y25F29PD | CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E25B29PD vs MB914Y25F29PD |
MS27468Y25A29PD | CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E25B29PD vs MS27468Y25A29PD |
MB914T25A29PD | CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E25B29PD vs MB914T25A29PD |