MS27468E17E08JD
TE Connectivity
Description: MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Overview of MS27468E17E08JD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for MS27468E17E08JD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E17E08JD by TE Connectivity

MS27468E17E08JD
TE Connectivity
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
8
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
17-08
Want to compare parts?
  1. MS27468E17E08JD
    TE Connectivity
    MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468E17E08JD

This table gives cross-reference parts and alternative options found for MS27468E17E08JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E17E08JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468E-17B-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs MS27468E-17B-8SD
74010G-17D-8JD MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs 74010G-17D-8JD
MB914E17N08SD CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E17E08JD vs MB914E17N08SD
MS27468E17F8SD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E17E08JD vs MS27468E17F8SD
MS27468T-17B-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs MS27468T-17B-8SD
MB914T17A08SD CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E17E08JD vs MB914T17A08SD
74010G-17C-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs 74010G-17C-8SD
MS27468E17F08JD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E17E08JD vs MS27468E17F08JD
74010E-17N-8JD MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs 74010E-17N-8JD
MS27468Y17B08SD 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E17E08JD vs MS27468Y17B08SD
Part Number Description Manufacturer Compare
MB914T17B08SD 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E17E08JD vs MB914T17B08SD
74010G-17B-8JD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs 74010G-17B-8JD
MB914E17A08SD 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E17E08JD vs MB914E17A08SD
MS27468Y17E08SD 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E17E08JD vs MS27468Y17E08SD
AE168T17B8SD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E17E08JD vs AE168T17B8SD
MB914Y17D08SD 8 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E17E08JD vs MB914Y17D08SD
MS27468G-17C-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs MS27468G-17C-8SD
MS27468E17F8SD MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E17E08JD vs MS27468E17F8SD
MB914E17N08SD CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E17E08JD vs MB914E17N08SD
MS27468T-17B-8SD MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E17E08JD vs MS27468T-17B-8SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E17E08JD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E17E08JD by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27468E17E08JD would you like to use for your alert(s)?
  • Please alert me when MS27468E17E08JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468E17E08JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E17E08JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468E17E08JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E17E08JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E17E08JD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: