Part Details for MS27468E11A02SC by TE Connectivity
Overview of MS27468E11A02SC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468E11A02SC
MS27468E11A02SC CAD Models
MS27468E11A02SC Part Data Attributes
|
MS27468E11A02SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27468E11A02SC
TE Connectivity
CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MS27468E11A02SC
This table gives cross-reference parts and alternative options found for MS27468E11A02SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E11A02SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-11B-2JC | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E11A02SC vs MS27468T-11B-2JC |
MB914Y11E02SC | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E11A02SC vs MB914Y11E02SC |
MS27468T11A02SC | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E11A02SC vs MS27468T11A02SC |
MS27468T-11F-2JC | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E11A02SC vs MS27468T-11F-2JC |
MB914T11B02SC | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468E11A02SC vs MB914T11B02SC |
MS27468E-11B-2JC | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E11A02SC vs MS27468E-11B-2JC |
MB914E11B02SC | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468E11A02SC vs MB914E11B02SC |
MS27468E-11E-2JC | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E11A02SC vs MS27468E-11E-2JC |
MS27468Y11E02SC | 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468E11A02SC vs MS27468Y11E02SC |
74010G-11F-2JC | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E11A02SC vs 74010G-11F-2JC |