Part Details for MS27468E-23D-35SB by HiRel Connectors Inc
Overview of MS27468E-23D-35SB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468E-23D-35SB
MS27468E-23D-35SB CAD Models
MS27468E-23D-35SB Part Data Attributes
|
MS27468E-23D-35SB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468E-23D-35SB
HiRel Connectors Inc
MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27468E-23D-35SB
This table gives cross-reference parts and alternative options found for MS27468E-23D-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E-23D-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010T-23C-35SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs 74010T-23C-35SB |
MS27468G-23C-35JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs MS27468G-23C-35JB |
MB914E23F35SB | TE Connectivity | Check for Price | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-23D-35SB vs MB914E23F35SB |
74010G-23C-35SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs 74010G-23C-35SB |
74010E-23C-35JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs 74010E-23C-35JB |
AE168T23A35SB | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs AE168T23A35SB |
MS27468E-23E-35JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs MS27468E-23E-35JB |
MB914Y23N35SB | TE's AMP | Check for Price | 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-23D-35SB vs MB914Y23N35SB |
MS27468P23A35SB | Amphenol Corporation | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs MS27468P23A35SB |
MS27468E23E35JB | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27468E-23D-35SB vs MS27468E23E35JB |