Part Details for MS27468E-17N-26PC by HiRel Connectors Inc
Overview of MS27468E-17N-26PC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P26PC5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A (11 + 4 Pos) with 75 signal pins and RoHS compatabile | |
HM2P26PC5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A 11+4, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
L717HDA26PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Part Details for MS27468E-17N-26PC
MS27468E-17N-26PC CAD Models
MS27468E-17N-26PC Part Data Attributes
|
MS27468E-17N-26PC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468E-17N-26PC
HiRel Connectors Inc
MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS27468E-17N-26PC
This table gives cross-reference parts and alternative options found for MS27468E-17N-26PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E-17N-26PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010T-17B-26PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E-17N-26PC vs 74010T-17B-26PC |
MS27468E-17B-26PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E-17N-26PC vs MS27468E-17B-26PC |
MS27468E17E26HC | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS27468E-17N-26PC vs MS27468E17E26HC |
MS27468T17A26PC | TE's AMP | Check for Price | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-17N-26PC vs MS27468T17A26PC |
MS27468G-17D-26PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468E-17N-26PC vs MS27468G-17D-26PC |
MS27468Y17F26PC | TE's AMP | Check for Price | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-17N-26PC vs MS27468Y17F26PC |
MB914T17E26PC | TE's AMP | Check for Price | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-17N-26PC vs MB914T17E26PC |
74010T-17E-26HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468E-17N-26PC vs 74010T-17E-26HC |
MS27468G17G26HC | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468E-17N-26PC vs MS27468G17G26HC |
MS27468Y17A26PC | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-17N-26PC vs MS27468Y17A26PC |