MS27468E-13E-8PA
HiRel Connectors Inc
Description: MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle

Overview of MS27468E-13E-8PA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for MS27468E-13E-8PA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E-13E-8PA by HiRel Connectors Inc

MS27468E-13E-8PA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. MS27468E-13E-8PA
    HiRel Connectors Inc
    MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468E-13E-8PA

This table gives cross-reference parts and alternative options found for MS27468E-13E-8PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E-13E-8PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914Y13E08PA CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E-13E-8PA vs MB914Y13E08PA
MS27468T-13B-8PA MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs MS27468T-13B-8PA
AE168E13B8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E-13E-8PA vs AE168E13B8PA
MS27468E-13C-8PA MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs MS27468E-13C-8PA
MB914T13F08PA CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E-13E-8PA vs MB914T13F08PA
MS27468E13F8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E-13E-8PA vs MS27468E13F8PA
74010T-13D-8HA MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs 74010T-13D-8HA
MB914T13F08PA 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E-13E-8PA vs MB914T13F08PA
74010T-13B-8PA MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs 74010T-13B-8PA
MS27468Y13F08PA 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E-13E-8PA vs MS27468Y13F08PA
Part Number Description Manufacturer Compare
MS27468T13B8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E-13E-8PA vs MS27468T13B8PA
MB914Y13D08PA CONNECTOR, 8 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E-13E-8PA vs MB914Y13D08PA
MS27468T-13F-8PA MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs MS27468T-13F-8PA
74010E-13F-8PA MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs 74010E-13F-8PA
74010T-13B-8HA MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E-13E-8PA vs 74010T-13B-8HA
MB914Y13F08PA CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E-13E-8PA vs MB914Y13F08PA
MS27468T13N08PA 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E-13E-8PA vs MS27468T13N08PA
MB914T13B08PA CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E-13E-8PA vs MB914T13B08PA
MS27468P13B8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E-13E-8PA vs MS27468P13B8PA
MB914Y13D08PA 8 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E-13E-8PA vs MB914Y13D08PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E-13E-8PA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E-13E-8PA by HiRel Connectors Inc

  • Please alert me when MS27468E-13E-8PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27468E-13E-8PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E-13E-8PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27468E-13E-8PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E-13E-8PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E-13E-8PA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: