Part Details for MS27467Y25A35P by TE's AMP
Overview of MS27467Y25A35P by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467Y25A35P
MS27467Y25A35P CAD Models
MS27467Y25A35P Part Data Attributes
|
MS27467Y25A35P
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467Y25A35P
TE's AMP
128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 128 |
Alternate Parts for MS27467Y25A35P
This table gives cross-reference parts and alternative options found for MS27467Y25A35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467Y25A35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E25G35H | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467Y25A35P vs MS27467E25G35H |
MS27467E25N35P | TE Connectivity | Check for Price | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467Y25A35P vs MS27467E25N35P |
MS27467T25A35P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467Y25A35P vs MS27467T25A35P |
MS27467P25A35P | Amphenol Corporation | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467Y25A35P vs MS27467P25A35P |
MS27467Y25E35P | TE Connectivity | Check for Price | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467Y25A35P vs MS27467Y25E35P |
MS27467E25B35H | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467Y25A35P vs MS27467E25B35H |
MB918T25F35P | TE's AMP | Check for Price | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467Y25A35P vs MB918T25F35P |
MB918Y25E35P | TE Connectivity | Check for Price | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467Y25A35P vs MB918Y25E35P |
MS27467E25B35P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467Y25A35P vs MS27467E25B35P |