Part Details for MS27467Y13N08SD by TE's AMP
Overview of MS27467Y13N08SD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467Y13N08SD
MS27467Y13N08SD CAD Models
MS27467Y13N08SD Part Data Attributes
|
MS27467Y13N08SD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467Y13N08SD
TE's AMP
8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Total Number of Contacts | 8 |
Alternate Parts for MS27467Y13N08SD
This table gives cross-reference parts and alternative options found for MS27467Y13N08SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467Y13N08SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E13F08JD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467Y13N08SD vs MS27467E13F08JD |
MS27467E13D08SD | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467Y13N08SD vs MS27467E13D08SD |
MS27467T13F8SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467Y13N08SD vs MS27467T13F8SD |
MS27467Y13E08SD | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467Y13N08SD vs MS27467Y13E08SD |
MS27467E13G08SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467Y13N08SD vs MS27467E13G08SD |
MS27467P13F8SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467Y13N08SD vs MS27467P13F8SD |
MS27467T13A8SD | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27467Y13N08SD vs MS27467T13A8SD |
MS27467Y13B08SD | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467Y13N08SD vs MS27467Y13B08SD |
MS27467P13A8SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467Y13N08SD vs MS27467P13A8SD |
MS27467T13B8SD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467Y13N08SD vs MS27467T13B8SD |