Part Details for MS27467Y11A35PC by TE's AMP
Overview of MS27467Y11A35PC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467Y11A35PC
MS27467Y11A35PC CAD Models
MS27467Y11A35PC Part Data Attributes
|
MS27467Y11A35PC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467Y11A35PC
TE's AMP
13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 13 |
Alternate Parts for MS27467Y11A35PC
This table gives cross-reference parts and alternative options found for MS27467Y11A35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467Y11A35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E11D25HC | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467Y11A35PC vs MS27467E11D25HC |
MB918T11B35PC | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467Y11A35PC vs MB918T11B35PC |
MS27467Y11E35PC | 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467Y11A35PC vs MS27467Y11E35PC |
MS27467E11B35PC | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467Y11A35PC vs MS27467E11B35PC |
MS27467P11F35PC | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467Y11A35PC vs MS27467P11F35PC |
MB918E11F35PC | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467Y11A35PC vs MB918E11F35PC |
MB918T11B35PC | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467Y11A35PC vs MB918T11B35PC |
MS27467E11B35PC | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467Y11A35PC vs MS27467E11B35PC |
MS27467T11A35PC | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467Y11A35PC vs MS27467T11A35PC |
MS27467T11F35PC | MIL Series Connector, | Aero-Electric Connector Inc | MS27467Y11A35PC vs MS27467T11F35PC |