Datasheets
MS27467T25D61PB by:

CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG

Part Details for MS27467T25D61PB by TE Connectivity / Deutsch

Overview of MS27467T25D61PB by TE Connectivity / Deutsch

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics

Part Details for MS27467T25D61PB

MS27467T25D61PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27467T25D61PB Part Data Attributes

MS27467T25D61PB TE Connectivity / Deutsch
Buy Now Datasheet
Compare Parts:
MS27467T25D61PB TE Connectivity / Deutsch CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
Part Life Cycle Code Active
Ihs Manufacturer DEUTSCH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Quantities 61
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish TIN
Shell Material CARBON STEEL
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 61
Unique Insert Number 25-61

Alternate Parts for MS27467T25D61PB

This table gives cross-reference parts and alternative options found for MS27467T25D61PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25D61PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27467Y25F61PB 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MS27467Y25F61PB
MB918Y25E61PB 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MB918Y25E61PB
KJL6T25N61PB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T25D61PB vs KJL6T25N61PB
KJL6P25B61PB KJL6P25B61PB ITT Interconnect Solutions MS27467T25D61PB vs KJL6P25B61PB
MB918E25A61PB 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MB918E25A61PB
MS27467T25F61HB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25D61PB vs MS27467T25F61HB
MS27467E25B61HB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25D61PB vs MS27467E25B61HB
MS27467T25G61PB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25D61PB vs MS27467T25G61PB
MS27467E25A61PB 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MS27467E25A61PB
MS27467P25F61PB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T25D61PB vs MS27467P25F61PB
Part Number Description Manufacturer Compare
MB918T25B61PB 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MB918T25B61PB
MS27467P25A61PB(LC) MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T25D61PB vs MS27467P25A61PB(LC)
MS27467P25A61PB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T25D61PB vs MS27467P25A61PB
MS27467T25A61PB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T25D61PB vs MS27467T25A61PB
MS27467P25F61PB MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T25D61PB vs MS27467P25F61PB
MS27467Y25A61PB 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MS27467Y25A61PB
MB918E25F61PB 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D61PB vs MB918E25F61PB
MS27467Y25F61PB CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D61PB vs MS27467Y25F61PB
MS27467E25N61PB CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D61PB vs MS27467E25N61PB
MB918Y25A61PB CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D61PB vs MB918Y25A61PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T25D61PB by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T25D61PB by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of MS27467T25D61PB would you like to use for your alert(s)?
  • Please alert me when MS27467T25D61PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T25D61PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T25D61PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T25D61PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T25D61PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T25D61PB by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: