MS27467T25D35HD
TE Connectivity
Description: MIL Series Connector, 128 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug

Overview of MS27467T25D35HD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for MS27467T25D35HD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T25D35HD by TE Connectivity

MS27467T25D35HD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
128
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
128
Unique Insert Number
25-35
Want to compare parts?
  1. MS27467T25D35HD
    TE Connectivity
    MIL Series Connector, 128 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug
    VS

Alternate Parts for MS27467T25D35HD

This table gives cross-reference parts and alternative options found for MS27467T25D35HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25D35HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB918Y25F35PD CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D35HD vs MB918Y25F35PD
MB918Y25E35PD 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MB918Y25E35PD
MB918T25B35PD CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D35HD vs MB918T25B35PD
MS27467T25G35HD MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25D35HD vs MS27467T25G35HD
MB918E25A35PD 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MB918E25A35PD
MS27467Y25N35PD 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MS27467Y25N35PD
MS27467T25B35PD 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T25D35HD vs MS27467T25B35PD
KJL6P25B35PD MIL Series Connector, ITT Interconnect Solutions MS27467T25D35HD vs KJL6P25B35PD
MS27467Y25D35PD 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T25D35HD vs MS27467Y25D35PD
MS27467E25A35PD 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MS27467E25A35PD
Part Number Description Manufacturer Compare
MS27467P25A35PD(LC) MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T25D35HD vs MS27467P25A35PD(LC)
MB918T25A35PD 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MB918T25A35PD
MB918T25B35PD 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MB918T25B35PD
MS27467P25F35PD MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T25D35HD vs MS27467P25F35PD
MS27467P25F35PD MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T25D35HD vs MS27467P25F35PD
MS27467T25N35PD 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MS27467T25N35PD
MS27467Y25N35PD 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MS27467Y25N35PD
MB918T25F35PD CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D35HD vs MB918T25F35PD
MB918Y25A35PD CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25D35HD vs MB918Y25A35PD
MB918Y25E35PD 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25D35HD vs MB918Y25E35PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T25D35HD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T25D35HD by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467T25D35HD would you like to use for your alert(s)?
  • Please alert me when MS27467T25D35HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T25D35HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T25D35HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T25D35HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T25D35HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T25D35HD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: