Part Details for MS27467T23F35PC by Amphenol Corporation
Overview of MS27467T23F35PC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T23F35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T23F35PC
|
Avnet Americas | Conn Subminiature Cylindrical PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: MS27467T23F35PC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$264.3142 | Buy Now |
DISTI #
654-MS27467T23F35PC
|
Mouser Electronics | Circular MIL Spec Connector 100P 23 SIZE STRAIGHT PLUG PIN RoHS: Not Compliant | 0 |
|
$371.6000 / $404.9600 | Order Now |
|
Quest Components | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$122.4000 | Buy Now |
DISTI #
MS27467T23F35PC
|
TTI | Circular MIL Spec Connector 100P 23 SIZE STRAIGHT PLUG PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$80.1200 / $112.7000 | Buy Now |
Part Details for MS27467T23F35PC
MS27467T23F35PC CAD Models
MS27467T23F35PC Part Data Attributes
|
MS27467T23F35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T23F35PC
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27467T23F35PC
This table gives cross-reference parts and alternative options found for MS27467T23F35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23F35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y23E35PC | 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23F35PC vs MS27467Y23E35PC |
MB918T23F35PC | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23F35PC vs MB918T23F35PC |
MB918E23F35PC | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23F35PC vs MB918E23F35PC |
MS27467E23E35HC | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23F35PC vs MS27467E23E35HC |
MS27467E23B35PC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T23F35PC vs MS27467E23B35PC |
MB918Y23F35PC | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23F35PC vs MB918Y23F35PC |
MS27467T23B35PC | 100 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467T23F35PC vs MS27467T23B35PC |
KJL6P23B35PC | MIL Series Connector, | ITT Interconnect Solutions | MS27467T23F35PC vs KJL6P23B35PC |
MS27467E23G35PC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23F35PC vs MS27467E23G35PC |
MS27467T23E35HC | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23F35PC vs MS27467T23E35HC |