MS27467T23B53SB
Description: MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS27467T23B53SB by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for MS27467T23B53SB by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T23B53SB by ITT Interconnect Solutions

MS27467T23B53SB
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27490-20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
53
Want to compare parts?
  1. MS27467T23B53SB
    ITT Interconnect Solutions
    MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS27467T23B53SB

This table gives cross-reference parts and alternative options found for MS27467T23B53SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23B53SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467Y23D53SB 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T23B53SB vs MS27467Y23D53SB
MS27467P23A53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T23B53SB vs MS27467P23A53SB
MS27467E23G53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T23B53SB vs MS27467E23G53SB
MB918Y23E53SB CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T23B53SB vs MB918Y23E53SB
MS27467E23D53JB MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug TE Connectivity MS27467T23B53SB vs MS27467E23D53JB
MS27467T23B53JB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T23B53SB vs MS27467T23B53JB
MS27467T23B53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc MS27467T23B53SB vs MS27467T23B53SB
MS27467E23G53JB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T23B53SB vs MS27467E23G53JB
MS27467E23A53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T23B53SB vs MS27467E23A53SB
MS27467T23N53SB 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T23B53SB vs MS27467T23N53SB
Part Number Description Manufacturer Compare
MS27467T23E53SB CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T23B53SB vs MS27467T23E53SB
MS27467P23B53SB(LC) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T23B53SB vs MS27467P23B53SB(LC)
MS27467T23F53JB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T23B53SB vs MS27467T23F53JB
MS27467P23B53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T23B53SB vs MS27467P23B53SB
MS27467E23B53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T23B53SB vs MS27467E23B53SB
MB918E23E53SB 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T23B53SB vs MB918E23E53SB
MS27467T23N53SB 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T23B53SB vs MS27467T23N53SB
MS27467T23B53SB MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T23B53SB vs MS27467T23B53SB
MS27467E23A53SB(LC) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T23B53SB vs MS27467E23A53SB(LC)
MS27467Y23D53SB CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS27467T23B53SB vs MS27467Y23D53SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T23B53SB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T23B53SB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS27467T23B53SB would you like to use for your alert(s)?
  • Please alert me when MS27467T23B53SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T23B53SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T23B53SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T23B53SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T23B53SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T23B53SB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: