Part Details for MS27467T23A35SC by TE's AMP
Overview of MS27467T23A35SC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T23A35SC
MS27467T23A35SC CAD Models
MS27467T23A35SC Part Data Attributes
|
MS27467T23A35SC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467T23A35SC
TE's AMP
100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 100 |
Alternate Parts for MS27467T23A35SC
This table gives cross-reference parts and alternative options found for MS27467T23A35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23A35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T23A35SC | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23A35SC vs MS27467T23A35SC |
MS27467E23D35JC | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T23A35SC vs MS27467E23D35JC |
MS27467T23F35SC | MIL Series Connector, | Aero-Electric Connector Inc | MS27467T23A35SC vs MS27467T23F35SC |
KJL6P23A35SC | MIL Series Connector, | ITT Interconnect Solutions | MS27467T23A35SC vs KJL6P23A35SC |
MS27467T23F35SC | 100 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467T23A35SC vs MS27467T23F35SC |
MB918E23A35SC | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23A35SC vs MB918E23A35SC |
MS27467P23B35SC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T23A35SC vs MS27467P23B35SC |
KJL6T23N35SC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T23A35SC vs KJL6T23N35SC |
MS27467Y23N35SC | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23A35SC vs MS27467Y23N35SC |
MS27467E23B35SC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T23A35SC vs MS27467E23B35SC |