Part Details for MS27467T21N27PD by TE Connectivity
Overview of MS27467T21N27PD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T21N27PD
MS27467T21N27PD CAD Models
MS27467T21N27PD Part Data Attributes
|
MS27467T21N27PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T21N27PD
TE Connectivity
CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 27 |
Alternate Parts for MS27467T21N27PD
This table gives cross-reference parts and alternative options found for MS27467T21N27PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T21N27PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y21F27PD | CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21N27PD vs MS27467Y21F27PD |
MS27467T21F27PD | CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21N27PD vs MS27467T21F27PD |
MB918T21F27PD | 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21N27PD vs MB918T21F27PD |
MS27467T21E27PD | 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21N27PD vs MS27467T21E27PD |
MS27467Y21D27PD | 27 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21N27PD vs MS27467Y21D27PD |
MB918T21E27PD | 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21N27PD vs MB918T21E27PD |
MS27467T21F27PD | 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21N27PD vs MS27467T21F27PD |
MS27467Y21E27PD | CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21N27PD vs MS27467Y21E27PD |
MS27467E21E27PD | CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T21N27PD vs MS27467E21E27PD |
MS27467Y21A27PD | 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T21N27PD vs MS27467Y21A27PD |