Part Details for MS27467T21N16PD by TE Connectivity
Overview of MS27467T21N16PD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T21N16PD
MS27467T21N16PD CAD Models
MS27467T21N16PD Part Data Attributes
|
MS27467T21N16PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T21N16PD
TE Connectivity
CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 16 |
Alternate Parts for MS27467T21N16PD
This table gives cross-reference parts and alternative options found for MS27467T21N16PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T21N16PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJL6T21A16PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27467T21N16PD vs KJL6T21A16PD |
MS27467Y21A16PD | TE's AMP | Check for Price | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T21N16PD vs MS27467Y21A16PD |
KJL6T21B16PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27467T21N16PD vs KJL6T21B16PD |
MB918Y21F16PD | TE Connectivity | Check for Price | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T21N16PD vs MB918Y21F16PD |
MS27467T21F16PD | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T21N16PD vs MS27467T21F16PD |
MB918Y21A16PD | TE's AMP | Check for Price | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T21N16PD vs MB918Y21A16PD |
MS27467T21E16HD | TE Connectivity | Check for Price | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467T21N16PD vs MS27467T21E16HD |
MS27467T21D16PD | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T21N16PD vs MS27467T21D16PD |
MS27467P21F16PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T21N16PD vs MS27467P21F16PD |