Part Details for MS27467T15F05JL/C by TE Connectivity
Overview of MS27467T15F05JL/C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T15F05JL/C
MS27467T15F05JL/C CAD Models
MS27467T15F05JL/C Part Data Attributes
|
MS27467T15F05JL/C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T15F05JL/C
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27467T15F05JL/C
This table gives cross-reference parts and alternative options found for MS27467T15F05JL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15F05JL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E15F5S-LC | Amphenol Corporation | $81.9725 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T15F05JL/C vs MS27467E15F5S-LC |
MS27467T15E05SL/C | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | MS27467T15F05JL/C vs MS27467T15E05SL/C |
MS27467E15A5S-LC | Amphenol Corporation | Check for Price | MS27467E15A5S-LC, | MS27467T15F05JL/C vs MS27467E15A5S-LC |
MS27467E15D05JL/C | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | MS27467T15F05JL/C vs MS27467E15D05JL/C |
MS27467E15G05SL/C | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467T15F05JL/C vs MS27467E15G05SL/C |
MS27467E15B05JL/C | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467T15F05JL/C vs MS27467E15B05JL/C |
MS27467E15E05SL/C | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | MS27467T15F05JL/C vs MS27467E15E05SL/C |
MS27467T15B5S-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467T15F05JL/C vs MS27467T15B5S-LC |
MS27467T15F5S-LC | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Plug | MS27467T15F05JL/C vs MS27467T15F5S-LC |