There are no models available for this part yet.
Overview of MS27467T15B35S-LC by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27467T15B35S-LC by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27467T15B35S-LC
|
PEI Genesis | AE1 37C 37#22D SKT PLUG | 0 |
|
Buy Now |
CAD Models for MS27467T15B35S-LC by Aero-Electric Connector Inc
Part Data Attributes for MS27467T15B35S-LC by Aero-Electric Connector Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Alternate Parts for MS27467T15B35S-LC
This table gives cross-reference parts and alternative options found for MS27467T15B35S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B35S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E15G35JL/C | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B35S-LC vs MS27467E15G35JL/C |
MS27467T15E35SL/C | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B35S-LC vs MS27467T15E35SL/C |
MS27467T15B35S-LC | MS27467T15B35S-LC | Amphenol Corporation | MS27467T15B35S-LC vs MS27467T15B35S-LC |
MS27467T15D35JL/C | MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B35S-LC vs MS27467T15D35JL/C |
MS27467E15B35JL/C | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B35S-LC vs MS27467E15B35JL/C |
MS27467T15F35S-LC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T15B35S-LC vs MS27467T15F35S-LC |
MS27467E15F35SL/C | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B35S-LC vs MS27467E15F35SL/C |
MS27467E15B35S-LC | MS27467E15B35S-LC, | Amphenol Corporation | MS27467T15B35S-LC vs MS27467E15B35S-LC |
MS27467E15A35S-LC | MS27467E15A35S-LC, | Amphenol Corporation | MS27467T15B35S-LC vs MS27467E15A35S-LC |
MS27467T15B35SL/C | MIL Series Connector | TE Connectivity | MS27467T15B35S-LC vs MS27467T15B35SL/C |