Part Details for MS27467T15B35JA by TE Connectivity
Overview of MS27467T15B35JA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T15B35JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS27467T15B35JA
|
Mouser Electronics | Circular MIL Spec Connector DJT 37C 37#22 D SKT PLUG RoHS: Not Compliant | 0 |
|
$54.9000 / $67.2500 | Order Now |
Part Details for MS27467T15B35JA
MS27467T15B35JA CAD Models
MS27467T15B35JA Part Data Attributes
|
MS27467T15B35JA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T15B35JA
TE Connectivity
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-35 |
Alternate Parts for MS27467T15B35JA
This table gives cross-reference parts and alternative options found for MS27467T15B35JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B35JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T15F35SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T15B35JA vs MS27467T15F35SA |
MS27467T15B35SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467T15B35JA vs MS27467T15B35SA |
MS27467T15B35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T15B35JA vs MS27467T15B35SA |
MB918E15A35SA | TE's AMP | Check for Price | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MS27467T15B35JA vs MB918E15A35SA |
MS27467P15F35SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T15B35JA vs MS27467P15F35SA |
MS27467T15F35SA | TE Connectivity | Check for Price | 37 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T15B35JA vs MS27467T15F35SA |
MS27467T15D35SA | TE Connectivity | Check for Price | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T15B35JA vs MS27467T15D35SA |
MB918E15E35SA | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MS27467T15B35JA vs MB918E15E35SA |
MS27467E15F35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T15B35JA vs MS27467E15F35SA |