There are no models available for this part yet.
Overview of MS27467T15B19SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T15B19SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27467T15B19SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS27467T15B19SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$203.6957 | Buy Now | |
DISTI #
654-MS27467T15B19SA
|
Mouser Electronics | Circular MIL Spec Connector 19P SZ 15 CBL MOUNT SOC RoHS: Not Compliant | 0 |
|
$75.0900 / $93.1800 | Order Now | |
DISTI #
MS27467T15B19SA
|
TTI | Circular MIL Spec Connector 19P SZ 15 CBL MOUNT SOC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$57.6300 / $82.4200 | Buy Now | |
DISTI #
MS27467T15B19SA
|
TME | Connector: military, plug, female, PIN: 19, size 15, olive, crimped Min Qty: 1 | 0 |
|
$55.7100 / $66.0000 | RFQ | |
DISTI #
MS27467T15B19SA
|
PEI Genesis | LJT 19C 19#20 SKT PLUG | 0 |
|
Buy Now |
CAD Models for MS27467T15B19SA by Amphenol Corporation
Part Data Attributes for MS27467T15B19SA by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Alternate Parts for MS27467T15B19SA
This table gives cross-reference parts and alternative options found for MS27467T15B19SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B19SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T15F19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T15B19SA vs MS27467T15F19SA |
KJL6F15A19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T15B19SA vs KJL6F15A19SA |
KJL6T15B19SA | MIL Series Connector | ITT Interconnect Solutions | MS27467T15B19SA vs KJL6T15B19SA |
MS27467E15F19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T15B19SA vs MS27467E15F19SA |