Part Details for MS27467T15B19S by Amphenol Corporation
Overview of MS27467T15B19S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T15B19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T15B19S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS27467T15B19S) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0727 / $47.8759 | Buy Now |
DISTI #
654-MS27467T15B19S
|
Mouser Electronics | Circular MIL Spec Connector 19P SZ 15 CBL MOUNT SOC RoHS: Not Compliant | 9 |
|
$234.8200 / $252.7800 | Buy Now |
DISTI #
MS27467T15B19S
|
TTI | Circular MIL Spec Connector 19P SZ 15 CBL MOUNT SOC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 422 In Stock |
|
$56.9900 / $85.0100 | Buy Now |
DISTI #
MS27467T15B19S
|
TME | Connector: military, plug, female, PIN: 19, size 15, olive, crimped Min Qty: 1 | 0 |
|
$53.3300 / $63.1800 | RFQ |
Part Details for MS27467T15B19S
MS27467T15B19S CAD Models
MS27467T15B19S Part Data Attributes
|
MS27467T15B19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T15B19S
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for MS27467T15B19S
This table gives cross-reference parts and alternative options found for MS27467T15B19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE167T15F19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467T15B19S vs AE167T15F19S |
MS27467Y15B19S | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B19S vs MS27467Y15B19S |
AE167T15B19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467T15B19S vs AE167T15B19S |
MS27467Y15A19S | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15B19S vs MS27467Y15A19S |
MB918T15A19S | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15B19S vs MB918T15A19S |
MS27467T15F19S | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27467T15B19S vs MS27467T15F19S |
MS27467G15G19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B19S vs MS27467G15G19S |
MS27467T15D19S | MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T15B19S vs MS27467T15D19S |
MS27467T15F19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T15B19S vs MS27467T15F19S |
MS27467T15A19S | MS27467T15A19S | Amphenol Corporation | MS27467T15B19S vs MS27467T15A19S |