Part Details for MS27467T15A97PA by TE Connectivity
Overview of MS27467T15A97PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T15A97PA
MS27467T15A97PA CAD Models
MS27467T15A97PA Part Data Attributes
|
MS27467T15A97PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T15A97PA
TE Connectivity
CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 12 |
Alternate Parts for MS27467T15A97PA
This table gives cross-reference parts and alternative options found for MS27467T15A97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15A97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E15D97PA | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467T15A97PA vs MS27467E15D97PA |
KJL6P15B97PA | ITT Interconnect Solutions | Check for Price | KJL6P15B97PA | MS27467T15A97PA vs KJL6P15B97PA |
KJL6F15N97PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T15A97PA vs KJL6F15N97PA |
MB918E15B97PA | TE's AMP | Check for Price | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T15A97PA vs MB918E15B97PA |
KJL6E15N97PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T15A97PA vs KJL6E15N97PA |
MS27467T15F97HA | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T15A97PA vs MS27467T15F97HA |
MB918Y15E97PA | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T15A97PA vs MB918Y15E97PA |
MS27467E15N97PA | TE's AMP | Check for Price | 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T15A97PA vs MS27467E15N97PA |
MS27467G15G97PA | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T15A97PA vs MS27467G15G97PA |