Part Details for MS27467T13B8P-LC by Aero-Electric Connector Inc
Overview of MS27467T13B8P-LC by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27467T13B8P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T13B8P-LC
|
PEI Genesis | AE1 8C 8#20 PIN PLUG Min Qty: 1 | 83 |
|
$45.4400 / $66.4100 | Buy Now |
Part Details for MS27467T13B8P-LC
MS27467T13B8P-LC CAD Models
MS27467T13B8P-LC Part Data Attributes
|
MS27467T13B8P-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27467T13B8P-LC
Aero-Electric Connector Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27467T13B8P-LC
This table gives cross-reference parts and alternative options found for MS27467T13B8P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T13B8P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E13D08PL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467E13D08PL/C |
MS27467P13A8P(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T13B8P-LC vs MS27467P13A8P(LC) |
MS27467E13F08HL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467E13F08HL/C |
MS27467T13B08PL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467T13B08PL/C |
MS27467E13B08PL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467E13B08PL/C |
MS27467T13D08PL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467T13D08PL/C |
MS27467T13B8P-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T13B8P-LC vs MS27467T13B8P-LC |
MS27467P13B8P(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T13B8P-LC vs MS27467P13B8P(LC) |
MS27467T13E08PL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467T13E08PL/C |
MS27467E13B08HL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T13B8P-LC vs MS27467E13B08HL/C |