Part Details for MS27467T13B35PA by ITT Interconnect Solutions
Overview of MS27467T13B35PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T13B35PA
MS27467T13B35PA CAD Models
MS27467T13B35PA Part Data Attributes
|
MS27467T13B35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27467T13B35PA
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Other Description | Plug, Grounded | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS27467T13B35PA
This table gives cross-reference parts and alternative options found for MS27467T13B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T13B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB918Y13E35PA | TE's AMP | Check for Price | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T13B35PA vs MB918Y13E35PA |
MS27467E13B35HA | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T13B35PA vs MS27467E13B35HA |
MS27467Y13D35PA | TE Connectivity | Check for Price | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T13B35PA vs MS27467Y13D35PA |
YDJT16E13-35PAV001 | TE Connectivity | Check for Price | MIL SERIES CONNECTOR | MS27467T13B35PA vs YDJT16E13-35PAV001 |
MS27467Y13E35PA | TE's AMP | Check for Price | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T13B35PA vs MS27467Y13E35PA |
MS27467E13A35PA | TE's AMP | Check for Price | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T13B35PA vs MS27467E13A35PA |
MS27467Y13B35PA | TE Connectivity | Check for Price | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T13B35PA vs MS27467Y13B35PA |
MS27467P13A35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T13B35PA vs MS27467P13A35PA |
MS27467T13A35PA | Amphenol Corporation | Check for Price | MS27467T13A35PA | MS27467T13B35PA vs MS27467T13A35PA |