Part Details for MS27467T13B22S by Amphenol Corporation
Overview of MS27467T13B22S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T13B22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T13B22S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS27467T13B22S) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$231.4660 | Buy Now |
DISTI #
654-MS27467T13B22S
|
Mouser Electronics | Circular MIL Spec Connector 22P SZ 13 PLUG CBL MNT SKT RoHS: Not Compliant | 0 |
|
$243.3400 / $253.0800 | Order Now |
DISTI #
MS27467T13B22S
|
TTI | Circular MIL Spec Connector 22P SZ 13 PLUG CBL MNT SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$108.6600 / $150.2800 | Buy Now |
Part Details for MS27467T13B22S
MS27467T13B22S CAD Models
MS27467T13B22S Part Data Attributes
|
MS27467T13B22S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T13B22S
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-349 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS27467T13B22S
This table gives cross-reference parts and alternative options found for MS27467T13B22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T13B22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T13F22S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, | MS27467T13B22S vs MS27467T13F22S |
MS27467E13B22S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T13B22S vs MS27467E13B22S |
MS27467E13F22S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, | MS27467T13B22S vs MS27467E13F22S |
MS27467T13B22S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27467T13B22S vs MS27467T13B22S |