Part Details for MS27467P23A53P(LC) by Amphenol Corporation
Overview of MS27467P23A53P(LC) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for MS27467P23A53P(LC)
MS27467P23A53P(LC) CAD Models
MS27467P23A53P(LC) Part Data Attributes
|
MS27467P23A53P(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467P23A53P(LC)
Amphenol Corporation
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for MS27467P23A53P(LC)
This table gives cross-reference parts and alternative options found for MS27467P23A53P(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P23A53P(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E23F53HL/C | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467E23F53HL/C |
MS27467E23B53HL/C | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467E23B53HL/C |
MS27467T23D53HL/C | MIL Series Connector, 53 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467T23D53HL/C |
MS27467E23F53PL/C | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467E23F53PL/C |
MS27467T23E53HL/C | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467T23E53HL/C |
MS27467T23E53PL/C | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467T23E53PL/C |
MS27467T23F53P-LC | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467T23F53P-LC |
MS27467T23B53P-LC | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467T23B53P-LC |
MS27467E23A53P(LC) | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27467P23A53P(LC) vs MS27467E23A53P(LC) |
MS27467E23E53HL/C | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P23A53P(LC) vs MS27467E23E53HL/C |