Part Details for MS27467P21F35P by Amphenol Corporation
Overview of MS27467P21F35P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467P21F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467P21F35P
|
TTI | Circular MIL Spec Connector LJT 79C 79#22D PIN PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 18 In Stock |
|
$179.1900 / $302.4500 | Buy Now |
Part Details for MS27467P21F35P
MS27467P21F35P CAD Models
MS27467P21F35P Part Data Attributes
|
MS27467P21F35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467P21F35P
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for MS27467P21F35P
This table gives cross-reference parts and alternative options found for MS27467P21F35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P21F35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y21E35P | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P21F35P vs MS27467Y21E35P |
MB918E21F35P | 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P21F35P vs MB918E21F35P |
MS27467T21N35P | 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P21F35P vs MS27467T21N35P |
MB918T21E35P | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P21F35P vs MB918T21E35P |
MS27467T21A35P | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467P21F35P vs MS27467T21A35P |
MS27467T21D35H | MIL Series Connector, 79 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467P21F35P vs MS27467T21D35H |
MB918E21E35P | 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P21F35P vs MB918E21E35P |
MB918Y21B35P | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P21F35P vs MB918Y21B35P |
MS27467P21A35P | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27467P21F35P vs MS27467P21A35P |
MS27467T21B35P | MIL Series Connector, | Corsair Electrical Connectors Inc | MS27467P21F35P vs MS27467T21B35P |