Datasheets
MS27467P11F98PA by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for MS27467P11F98PA by ITT Interconnect Solutions

Overview of MS27467P11F98PA by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27467P11F98PA

MS27467P11F98PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27467P11F98PA Part Data Attributes

MS27467P11F98PA ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MS27467P11F98PA ITT Interconnect Solutions MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 6

Alternate Parts for MS27467P11F98PA

This table gives cross-reference parts and alternative options found for MS27467P11F98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P11F98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB918Y11E98PA CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918Y11E98PA
MB918T11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918T11A98PA
MS27467T11N98PA 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467P11F98PA vs MS27467T11N98PA
MS27467E11F98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467P11F98PA vs MS27467E11F98PA
MB918Y11B98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918Y11B98PA
MB918E11A98PA 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467P11F98PA vs MB918E11A98PA
MS27467E11F98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467P11F98PA vs MS27467E11F98PA
MS27467Y11F98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MS27467Y11F98PA
MB918Y11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918Y11A98PA
MB918E11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918E11A98PA
Part Number Description Manufacturer Compare
MS27467E11A98PA 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467P11F98PA vs MS27467E11A98PA
MS27467E11B98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467P11F98PA vs MS27467E11B98PA
MB918Y11B98PA 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467P11F98PA vs MB918Y11B98PA
MB918E11F98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918E11F98PA
MB918E11A98PA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467P11F98PA vs MB918E11A98PA
MS27467E11A98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467P11F98PA vs MS27467E11A98PA
MS27467Y11N98PA 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467P11F98PA vs MS27467Y11N98PA
MS27467E11F98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467P11F98PA vs MS27467E11F98PA
MB918Y11E98PA 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467P11F98PA vs MB918Y11E98PA
MS27467P11A98PA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467P11F98PA vs MS27467P11A98PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467P11F98PA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467P11F98PA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS27467P11F98PA would you like to use for your alert(s)?
  • Please alert me when MS27467P11F98PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467P11F98PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467P11F98PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467P11F98PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467P11F98PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467P11F98PA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: