MS27467E25G24JA
TE Connectivity
Description: MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Overview of MS27467E25G24JA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

CAD Models for MS27467E25G24JA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467E25G24JA by TE Connectivity

MS27467E25G24JA
TE Connectivity
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
12,12
Contact Sizes
12,16
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
A
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
25-24
Want to compare parts?
  1. MS27467E25G24JA
    TE Connectivity
    MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
    VS

Alternate Parts for MS27467E25G24JA

This table gives cross-reference parts and alternative options found for MS27467E25G24JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E25G24JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB918Y25F24SA 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25G24JA vs MB918Y25F24SA
MS27467T25G24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467E25G24JA vs MS27467T25G24SA
MB918Y25F24SA CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25G24JA vs MB918Y25F24SA
MS27467T25B24SA 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467E25G24JA vs MS27467T25B24SA
MS27467Y25D24SA CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS27467E25G24JA vs MS27467Y25D24SA
MS27467E25A24SA 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25G24JA vs MS27467E25A24SA
MS27467E25B24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E25G24JA vs MS27467E25B24SA
AE167T25B24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc MS27467E25G24JA vs AE167T25B24SA
MS27467Y25B24SA CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS27467E25G24JA vs MS27467Y25B24SA
MB918E25F24SA CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25G24JA vs MB918E25F24SA
Part Number Description Manufacturer Compare
MB918E25E24SA 24 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25G24JA vs MB918E25E24SA
MS27467E25A24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467E25G24JA vs MS27467E25A24SA
MB918E25B24SA 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25G24JA vs MB918E25B24SA
MS27467E25F24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E25G24JA vs MS27467E25F24SA
MB918T25A24SA 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25G24JA vs MB918T25A24SA
MS27467E25A24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E25G24JA vs MS27467E25A24SA
MS27467T25A24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E25G24JA vs MS27467T25A24SA
MS27467E25F24SA MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E25G24JA vs MS27467E25F24SA
MB918Y25F24SA CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25G24JA vs MB918Y25F24SA
MS27467Y25F24SA 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25G24JA vs MS27467Y25F24SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467E25G24JA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467E25G24JA by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467E25G24JA would you like to use for your alert(s)?
  • Please alert me when MS27467E25G24JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467E25G24JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467E25G24JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467E25G24JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467E25G24JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467E25G24JA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: