Part Details for MS27467E25B35P by Amphenol Corporation
Overview of MS27467E25B35P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E25B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E25B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: MS27467E25B35P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$285.8856 | Buy Now |
DISTI #
654-MS27467E25B35P
|
Mouser Electronics | Circular MIL Spec Connector 128P SZ 25 PLUG CBL MNT PIN RoHS: Not Compliant | 0 |
|
$95.1200 / $102.3500 | Order Now |
DISTI #
82790200
|
Verical | Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$74.6900 / $84.5500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 1 |
|
$55.9160 | Buy Now |
DISTI #
MS27467E25B35P
|
TTI | Circular MIL Spec Connector 128P SZ 25 PLUG CBL MNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 93 In Stock |
|
$75.6600 / $94.5900 | Buy Now |
DISTI #
MS27467E25B35P
|
PEI Genesis | LJT 128C 128#22D PIN PLUG Min Qty: 1 | 99 |
|
$102.9700 / $150.5000 | Buy Now |
Part Details for MS27467E25B35P
MS27467E25B35P CAD Models
MS27467E25B35P Part Data Attributes
|
MS27467E25B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E25B35P
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for MS27467E25B35P
This table gives cross-reference parts and alternative options found for MS27467E25B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E25B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE167T25B35P | MIL Series Connector, | Aero-Electric Connector Inc | MS27467E25B35P vs AE167T25B35P |
MB918E25E35P | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25B35P vs MB918E25E35P |
MS27467T25N35P | 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25B35P vs MS27467T25N35P |
MB918Y25B35P | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25B35P vs MB918Y25B35P |
MS27467T25F35P | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27467E25B35P vs MS27467T25F35P |
MB918E25A35P | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25B35P vs MB918E25A35P |
MS27467T25B35P | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E25B35P vs MS27467T25B35P |
MS27467T25E35P | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25B35P vs MS27467T25E35P |
MS27467T25G35P | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E25B35P vs MS27467T25G35P |
MS27467T25F35P | 128 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E25B35P vs MS27467T25F35P |