Datasheets
MS27467E25B29JD by: TE Connectivity

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Part Details for MS27467E25B29JD by TE Connectivity

Overview of MS27467E25B29JD by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Telecommunications

Part Details for MS27467E25B29JD

MS27467E25B29JD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27467E25B29JD Part Data Attributes

MS27467E25B29JD TE Connectivity
Buy Now Datasheet
Compare Parts:
MS27467E25B29JD TE Connectivity MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Part Life Cycle Code Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 29
Contact Sizes 16
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 29
Unique Insert Number 25-29

Alternate Parts for MS27467E25B29JD

This table gives cross-reference parts and alternative options found for MS27467E25B29JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E25B29JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27467P25B29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E25B29JD vs MS27467P25B29SD
MS27467P25B29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467E25B29JD vs MS27467P25B29SD
MB918E25F29SD CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MB918E25F29SD
MB918T25A29SD CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MB918T25A29SD
MS27467T25G29JD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467E25B29JD vs MS27467T25G29JD
MS27467P25F29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E25B29JD vs MS27467P25F29SD
MB918E25B29SD CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MB918E25B29SD
MS27467T25G29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467E25B29JD vs MS27467T25G29SD
MS27467E25N29SD CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MS27467E25N29SD
MS27467T25F29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467E25B29JD vs MS27467T25F29SD
Part Number Description Manufacturer Compare
MS27467Y25E29SD CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MS27467Y25E29SD
MB918T25B29SD CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MB918T25B29SD
MB918T25F29SD 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E25B29JD vs MB918T25F29SD
MS27467T25F29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E25B29JD vs MS27467T25F29SD
MS27467P25B29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E25B29JD vs MS27467P25B29SD
MS27467P25F29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E25B29JD vs MS27467P25F29SD
MS27467T25A29SD CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MS27467T25A29SD
MB918E25F29SD CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E25B29JD vs MB918E25F29SD
MS27467P25B29SD MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E25B29JD vs MS27467P25B29SD
MS27467E25B29SD(LC) MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467E25B29JD vs MS27467E25B29SD(LC)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467E25B29JD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467E25B29JD by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467E25B29JD would you like to use for your alert(s)?
  • Please alert me when MS27467E25B29JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467E25B29JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467E25B29JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467E25B29JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467E25B29JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467E25B29JD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: